Panduit PLT4.5S-C0

Cable Tie, 15-1/2 in L, 4-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4.5S-C0.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page12 years ago

Master Electronics

X-ON

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+15.69%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT4S-M0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT4.5S-C0 provided by its distributors.

Cable Tie, 15-1/2 in L, 4-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
CABLE TIE, BLK, 394X4.8MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 394mm; Cable Tie Width: 4.8mm; Cable Bundle Diameter Max: 114mm; Minimum Loop Tensile Strength: 50lb;
Cable Tie Material = Polyamide 6.6 W / Cable Tie Colour = Black / Halogen Free = No / Length mm = 394 / Width mm = 4.8 / Thickness mm = 1.3 / Tensile Strength N = 222 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Ties; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:394Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:114Mm; Cable Tie Type:Standard; Product Range:-; Accessory Type:Cable Tie; Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit PLT4.5S-C0
Cable Tie, 15.5 Inches (394 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Weather Resistant Nylon 6.6, Black. Material Flammability Rating of V-2. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. One-piece construction for consistent performance and reliability. Low thread force.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN