Panduit PLT3S-M4Y

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.375
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3S-M4Y.

Sager Electronics

Datasheet1 page10 years ago
Datasheet1 page12 years ago

Master Electronics

Inventory History

3 month trend:
+12.20%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT4S-M4Y
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M54
Pan-Ty locking tie standard cross section 11.5 (292mm) length nylon 6.6 fluorescent yellow.
PanduitPLT2S-M4Y
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT3S-M4Y provided by its distributors.

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK
Pan-Ty locking tie standard cross section 11.5 (292mm) length nylon 6.6 yellow.
Cable Tie, 292Mm, Nylon 6.6, 50Lb, Yel; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Yellow; Cable Tie Length:292Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:76Mm; Minimum Loop Tensile Strength:50Lb; Cable Rohs Compliant: Yes |Panduit PLT3S-M4Y
Cable Tie, 11.5 Inches (292 mm) Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Yellow. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN