Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT3S-M54

Pan-Ty locking tie standard cross section 11.5 (292mm) length nylon 6.6 fluorescent yellow.
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3S-M54.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Herman ProAV

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT4S-M4Y
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-M4Y
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-C54
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., Yellow, Nylon 6/6, 50 lb Strength, 100 PK

Descriptions

Descriptions of Panduit PLT3S-M54 provided by its distributors.

Pan-Ty locking tie standard cross section 11.5 (292mm) length nylon 6.6 fluorescent yellow.
Cable Tie, 11.5L (292Mm) Standard, Nylon Rohs Compliant: Yes |Panduit PLT3S-M54
Cbl Tie, 11.5L (292mm) Std, Nyln, Fluorescent Yllw, PLT3S-M54, PK 1000
Cable Tie, 11.5 Inches (292 mm) Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Fluorescent Yellow. Material Flammability Rating of V-2. Designed for packaging and color-coding applications. Ties are offered in four fluorescent colors in Orange. Yellow. Green and Pink. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN