Panduit PLT3S-C30

Cable tie, PA, (L x W) 292 x 4.8 mm, bundle-Ø 1.5 to 76 mm, black, -60 to 115 °C, PLT3S-C30
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3S-C30.

Electro Sonic

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Master Electronics

Burklin Elektronik

X-ON

Inventory History

3 month trend:
+0.42%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT2S-M0
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT4S-M0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT3S-M0
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT3S-C30 provided by its distributors.

Cable tie, PA, (L x W) 292 x 4.8 mm, bundle-Ø 1.5 to 76 mm, black, -60 to 115 °C, PLT3S-C30
CABLE TIE, HEAT ST, 292X4.8MM, PACK100; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Black; Cable Tie Length:292mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:76mm; Minimum Loop Tensile Strength:50lb; Cable Tie Type:Standard; Product Range:-; SVHC:No SVHC (15-Jan-2019); Cable Bundle Diameter Min:1.5mm; For Use With:Cable & Wire; Tensile Strength:50lb; Tensile Strength N/m²:222N/m²
Cable Ties; Longitud Del Cable:292Mm; Ancho De Cable:4.8Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:76Mm; Color:Black |Panduit PLT3S-C30
Cable Tie, 11.5 Inches (292 mm) Standard, 50 Pounds Minimum Loop Tensile Strength, Heat Stabilized Nylon 6.6, Black. Material Flammability Rating of V-2. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip design is easy to pick up from flat surfaces and allows faster initial threading to speed installation.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN