Panduit PLT3S-C2

Panduit PLT3S-C2 Cable Tie, Locking, Plenum Spaces, Nylon 6/6, Stndrd 11.5"L, Red, 100/Pack
$ 0.579
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT3S-C2.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.67%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT3S-M2
Pan-Ty locking tie standard cross section 11.5 (292mm) length nylon 6.6 red bulk package.
PanduitPLT2S-C2
PANDUIT PLT2S-C2Cable Tie, 188x4.8, Nylon 6.6 (Polyamide 6.6), Red, 188 mm, 4.8 mm, 48 mm
PanduitPLT4S-M2
Panduit PLT4S-M2 Cable Tie, Locking, Military Spec App, 14.5" L, Nylon 6/6, Red, 1000/Pack

Descriptions

Descriptions of Panduit PLT3S-C2 provided by its distributors.

Panduit PLT3S-C2 Cable Tie, Locking, Plenum Spaces, Nylon 6/6, Stndrd 11.5"L, Red, 100/Pack
Pan-Ty locking tie standard cross section 11.5 (292mm) length nylon 6.6 red standard package.
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Red, Nylon 6/6, 50 lb Strength, 100 PK
Cable Tie, Standard, Red, Nylon 6.6; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:292Mm; Cable Tie Width:4.8Mm; Cable Bundle Diameter Max:76Mm; Cable Tie Type:Standard; Product Range:Pan-Ty Series Rohs Compliant: Yes |Panduit PLT3S-C2
Cable Tie, 11.5 Inches (292 mm) Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Red. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN