Panduit PLT2.5I-C

Cable Tie, 10 in L, 2-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
$ 0.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2.5I-C.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page10 years ago

Master Electronics

Newark

X-ON

HQonline

Inventory History

3 month trend:
-62.05%

Supply Chain

Country of OriginMalaysia
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT2I-M
Panduit PLT2I-M Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M
Cable tie, PA, (L x W) 142 x 3.6 mm, bundle-Ø 1.5 to 35 mm, natural, -60 to 85 °C, PLT1.5I-M
PanduitPLT4I-M
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT2.5I-C provided by its distributors.

Cable Tie, 10 in L, 2-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 100 PK
Cable tie, PA, (L x W) 246 x 3.7 mm, bundle-Ø 1.5 to 63.5 mm, natural, -60 to 85 °C, PLT2.5I-C
CABLE TIE, NAT, 246X3.7MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 246mm; Cable Tie Width: 3.7mm; Cable Bundle Diameter Max: 64mm; Minimum Loop Tensile Strength: 40lb;
Cable Ties; Longitud Del Cable:246Mm; Ancho De Cable:3.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:178N/Mm²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:64Mm; Color:Natural |Panduit PLT2.5I-C
Cable Tie, 9.7 Inches (246 mm) Length, Intermediate, 40 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN