Panduit PLT1M-L5-2

Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 green/red stripe.
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-L5-2.

Sager Electronics

Datasheet1 page14 years ago
Datasheet2 pages10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Introduction Date2016-03-30
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT1M-M2
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 red bulk package.
PanduitPLT1M-L1-2
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 bronw/red stripe.
PanduitPLT1.5M-M2
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Red, Nylon 6/6, 18 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT1M-L5-2 provided by its distributors.

Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 green/red stripe.
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Green, Red Stripe, Nylon 6/6, 18 lb Strength, 50 PK
Cable Tie, 4 Inches (102 mm) Length, Miniature, Nylon, Green/Red Stripe. Nylon material for indoor use. Striped Pan-Ty Cable Ties available in 25 color combinations to match the universally accepted Even-Count Color Code. Each 50-piece package fits in the Pan-Pouch Kit or pocket pouch (sold separately).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN