Cable Tie, 142Mm L, Nylon, 18 Lbs,orange, Pk1000; Longitud Del Cable:142Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb |Panduit PLT1.5M-M3
Cable Tie, 5.6 Inches (142 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Orange. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.