Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT1M-M53

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 fluorescent orange.
$ 0.156
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M53.

Master Electronics

Datasheet192 pages21 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Herman ProAV

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT1M-M3
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 orange bulk package.
PanduitPLT2M-M3
Cable Tie, 8 in L, 2 in Max Bundle Dia., Orange, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1.5M-M3
Pan-Ty locking tie miniature cross section 5.6 (142mm) length nylon 6.6 orange.
PanduitBT1M-M3
Dome-Top Barb Ty Cable Tie, Locking, 4.0", Miniature, Nylon 6.6, Orange Rohs Compliant: Yes
PanduitBT2M-M3
Dome-Top Barb Ty Cable Tie, Locking, 4.0", Miniature, Nylon 6.6, Orange RoHS Compliant: Yes
PanduitPLT2I-M3
Cable Tie, 8 in L, 2 in Max Bundle Dia., Orange, Nylon 6/6, 40 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLT1M-M53 provided by its distributors.

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 fluorescent orange.
Cable Tie, 3.9L (99Mm), Miniature, Nylon Rohs Compliant: Yes |Panduit PLT1M-M53
Cbl Tie, 3.9L (99mm), Mini, Nyln, Fluorescent Orng, PLT1M-M53, PK 1000
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Fluorescent Orange. Material Flammability Rating of V-2. Designed for packaging and color-coding applications. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN