Panduit PLT1.5M-M20

Cable Tie, 5.6 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
$ 0.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1.5M-M20.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Herman ProAV

Mouser

Inventory History

3 month trend:
+64.86%

Supply Chain

Country of OriginSingapore, Costa Rica

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1M-M300
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT2M-M0
Panduit PLT2M-M0 Cable Tie, UV-Resistant, 8"L, Nylon 6/6, Black, 1000/Pcs, Pan-Ty Series
TE Connectivity1-604771-0
Cable Tie,4", Black, 100Pk Rohs Compliant: Yes |Amp Te Connectivity 1-604771-0
TE Connectivity2-604771-0
Cable Tie, Black, 4" (1000) Rohs Compliant: Yes |Amp Te Connectivity 2-604771-0
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength

Descriptions

Descriptions of Panduit PLT1.5M-M20 provided by its distributors.

Cable Tie, 5.6 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
Panduit PLT1.5M-M20 Cable Tie, Standard, 5.6"L, 18lb, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
Pan-Ty locking tie miniature cross section 5.6 (142mm) length nylon 6.6 black.
Cable Tie, Miniature, Black, Nylon 6.6; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:142Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:32Mm; Cable Tie Type:Miniature; Product Range:Pan-Ty Series Rohs Compliant: Yes |Panduit PLT1.5M-M20
Cable Tie, 5.6 Inches (142 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Black. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT-1.5M-M20
  • PLT1.5-M-M20