Panduit PLM4S-D6

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Blue, Nylon 6/6, 50 lb Strength, 500 PK
$ 1.023
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLM4S-D6.

JRH Electronics

Datasheet1 page0 years ago

X-ON

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitBT2S-M6
Dome-Top barb ty cable tie standard cross section 8.0 (203mm) length nylon 6.6 blue.
PanduitBT4S-M6
Cable Tie, 15-1/2 in L, 4 in Max Bundle Dia., Blue, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLM2S-D6
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Blue, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit PLM4S-D6 provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Blue, Nylon 6/6, 50 lb Strength, 500 PK
Pan-Ty Marker Tie, 14.6M,27[Qm] , Standard, Nylon 6.6, Blue, Write-On Area: .44" X 2.00" Rohs Compliant: Yes |Panduit PLM4S-D6
Marker Tie, Wrap Style, 14.6 Inches (371 mm) Length, Standard, Nylon, Blue. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit Marker Pens (sold separately) or Custom imprinted with text, symbols or trademarks available using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN