Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT2S-M6

Dome-Top barb ty cable tie standard cross section 8.0 (203mm) length nylon 6.6 blue.
$ 0.146
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2S-M6.

JRH Electronics

Datasheet1 page20 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-26.48%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT2S-M6
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 blue bulk package.
PanduitPLT2I-M6
Cable Tie, 8 in L, 2 in Max Bundle Dia., Blue, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT1.5I-M6
Pan-Ty locking tie intermediate cross section 5.6 (142mm) length nylon 6.6 blue bulk package.

Descriptions

Descriptions of Panduit BT2S-M6 provided by its distributors.

Dome-Top barb ty cable tie standard cross section 8.0 (203mm) length nylon 6.6 blue.
Cable Tie, 8 in L, 2 in Max Bundle Dia., Blue, Nylon 6/6, 50 lb Strength, 1000 PK
CABLE TIE, 203MM, NYLON 6.6, 50LB, BLU; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Blue; Cable Tie Length: 203mm; Cable Tie Width: 4.7mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 50
Factory Standard Pack = 1000: Cable Tie, Metal Barb, 8 Inches (203 mm) Length, Standard, Nylon, Blue. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN