Panduit PLM2S-D2

Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Red, Nylon 6/6, 50 lb Strength, 500 PK
$ 0.468
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLM2S-D2.

Sager Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitBT2S-M2
Dome-Top barb ty cable tie standard cross section 8.0 (203mm) length nylon 6.6 red.
PanduitBT4S-M2
Dome-Top barb ty cable tie standard cross section 15.1 (384mm) length nylon 6.6 red.
PanduitBT3S-C2
Cable Tie, 12 in L, 3 in Max Bundle Dia., Red, Nylon 6/6, 50 lb Strength, 100 PK

Descriptions

Descriptions of Panduit PLM2S-D2 provided by its distributors.

Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Red, Nylon 6/6, 50 lb Strength, 500 PK
Marker Tie, Wrap, 7.4L (188Mm), Standard Rohs Compliant: Yes |Panduit PLM2S-D2
Pan-Ty marker tie wrap standard cross section 7.4 (188mm) length .44 x .87 (11.1 x 22.1mm) marker write-on area nylon 6.6 red.
Marker Tie, Wrap Style, 7.4 Inches (188 mm) Length, Standard, Nylon, Red. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit Marker Pens (sold separately) or Custom imprinted with text, symbols or trademarks available using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN