Panduit BT3S-C2

Cable Tie, 12 in L, 3 in Max Bundle Dia., Red, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.626
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT3S-C2.

Sager Electronics

Datasheet1 page20 years ago
Datasheet6 pages7 years ago

Electro Sonic

Inventory History

3 month trend:
-90.96%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitBT2S-M2
Dome-Top barb ty cable tie standard cross section 8.0 (203mm) length nylon 6.6 red.
PanduitBT4S-M2
Dome-Top barb ty cable tie standard cross section 15.1 (384mm) length nylon 6.6 red.
PanduitPLM2S-D2
Cable Tie, 7-1/2 in L, 1-3/4 in Max Bundle Dia., Red, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit BT3S-C2 provided by its distributors.

Cable Tie, 12 in L, 3 in Max Bundle Dia., Red, Nylon 6/6, 50 lb Strength, 100 PK
Cable Accessories Dome Top Barb Cable Tie Nylon 6.6 Red
Dome-Top Barb Ty Cable Tie, Locking, 12.0", Standard, Nylon 6.6, Red Rohs Compliant: Yes |Panduit BT3S-C2
Cable Ties Cable Tie Metal Barb 12.0L (305mm) S
Panduit Sales Corp CtieMbarb12LStdNylRdPk100
Cable Tie, Metal Barb, 12 Inches (305 mm) Length, Standard, Nylon, Red. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN