Panduit PLM1M-M69

Cable Accessories Marker Cable Tie Nylon 6.6 Ivory Bulk
$ 0.489
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLM1M-M69.

Master Electronics

Datasheet192 pages21 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-12.53%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLF1M-M69
Cable Tie, 4-1/2 in L, 7/8 in Max Bundle Dia., White, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1.5M-C
Cable tie, PA, (L x W) 142 x 2.5 mm, bundle-Ø 1.5 to 32 mm, natural, -60 to 85 °C, PLT1.5M-C
PanduitPLT2M-C
Cable tie, PA, (L x W) 203 x 2.5 mm, bundle-Ø 1.5 to 51 mm, natural, -60 to 85 °C, PLT2M-C

Descriptions

Descriptions of Panduit PLM1M-M69 provided by its distributors.

Cable Accessories Marker Cable Tie Nylon 6.6 Ivory Bulk
Pan-Ty marker tie wrap miniature cross section 3.9 (99mm) length .26 x .95 (6.6 x 24.1mm) marker write-on area flame retardant nylon 6.6 ivory.
Cable Tie, 99Mm, Nylon 6.6, 18Lb, Ivory; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Ivory; Cable Tie Length:99Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:19Mm; Minimum Loop Tensile Strength:18Lb; Cable Rohs Compliant: Yes |Panduit PLM1M-M69
Marker Tie, Wrap Style, 3.9 Inches (99 mm) Length, Miniature. Flame Retardant. Ivory. Flame Retardant material has a flammability rating of UL94V-0 - for indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit Marker Pens (sold separately) or Custom imprinted with text, symbols or trademarks available using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN