What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit PLT2M-C

Cable tie, PA, (L x W) 203 x 2.5 mm, bundle-Ø 1.5 to 51 mm, natural, -60 to 85 °C, PLT2M-C
$ 0.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT2M-C.

Sager Electronics

Datasheet1 page15 years ago
Datasheet1 page13 years ago

Master Electronics

Future Electronics

TME

Burklin Elektronik

Inventory History

3 month trend:
-14.25%

Supply Chain

Country of OriginMalaysia
Introduction Date2013-08-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit PLT2M-C provided by its distributors.

Cable tie, PA, (L x W) 203 x 2.5 mm, bundle-Ø 1.5 to 51 mm, natural, -60 to 85 °C, PLT2M-C
Panduit Pan-Ty Cable Tie; Natural; Nylon 6.6; Miniature; 8" Length; 2" Bundle Diameter; 100 ct.
Panduit PLT2M-C Cable Tie, Standard, 8"L, Nylon 6/6, Natural, 100/Pcs, Pan-Ty Series
Cable Tie, 8 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
CABLE TIE, NAT, 203X2.5MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 203mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 51mm; Minimum Loop Tensile Strength: 18lb;
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Halogen Free = No / Length mm = 203 / Width mm = 2.5 / Thickness mm = 1.1 / Tensile Strength N = 80 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 85 / Releasable = No
Cable Tie, 8.0 Inches (203 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Natural. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT2M-C.