Panduit PLM1M-M4Y

Cable Tie, 4 in L, 3/4 in Max Bundle Dia., Yellow, Nylon 6/6, 18 lb Strength, 1000 PK
$ 0.261
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLM1M-M4Y.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

Inventory History

3 month trend:
+15.67%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLF1M-M4Y
Cable Tie, 4-1/2 in L, 7/8 in Max Bundle Dia., Yellow, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-M4Y
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 yellow bulk package.
PanduitPLT1M-C4Y
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 yellow standard package.

Descriptions

Descriptions of Panduit PLM1M-M4Y provided by its distributors.

Cable Tie, 4 in L, 3/4 in Max Bundle Dia., Yellow, Nylon 6/6, 18 lb Strength, 1000 PK
Marker Tie, Wrap, 3.9L (99Mm), Miniature Rohs Compliant: Yes |Panduit PLM1M-M4Y
Pan-Ty marker tie wrap miniature cross section 3.9 (99mm) length .26 x .95 (6.6 x 24.1mm) marker write-on area nylon 6.6 yellow.
Marker Tie, Wrap Style, 3.9 Inches (99 mm) Length, Miniature, Nylon, Yellow. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit Marker Pens (sold separately) or Custom imprinted with text, symbols or trademarks available using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN