Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PLT1M-M4Y

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 yellow bulk package.
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT1M-M4Y.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

Inventory History

3 month trend:
-6.14%

Supply Chain

Country of OriginMalaysia
Introduction Date2023-08-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanduitPLT2M-M4Y
Cable Tie, 8 in L, 2 in Max Bundle Dia., Yellow, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-M54
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 fluorescent yellow.

Descriptions

Descriptions of Panduit PLT1M-M4Y provided by its distributors.

Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 yellow bulk package.
Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Yellow, Nylon 6/6, 18 lb Strength, 1000 PK
Cable Tie Temperature range: -40 ... 85 °C Colour: Yellow Halogen-free: No Material: Polyamide 6.6 Releasable: No Tensile strength: 80 N
Cable Tie, 3.9 Inches (99 mm) Length, Miniature, 18 Pounds Minimum Loop Tensile Strength, Nylon 6.6, Yellow. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN