Panduit PLM1M-C

Panduit Pan-Ty Nylon Marker Cable Tie, 0.098 in x 3.9 in x 0.035 in 0.75 in Bundle 100/PK
$ 0.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLM1M-C.

Farnell

Datasheet1 page23 years ago

Sager Electronics

element14 APAC

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+11.63%

Supply Chain

Country of OriginMalaysia
Introduction Date2011-08-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT2M-M
Panduit PLT2M-M Cable Tie, Standard, 6"L, 18lb, Nylon 6/6, Natural, 1000/Pcs, Pan-Ty Series
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit PLM1M-C provided by its distributors.

Panduit Pan-Ty Nylon Marker Cable Tie, 0.098 in x 3.9 in x 0.035 in 0.75 in Bundle 100/PK
Cable Tie, 4 in L, 3/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
Pan-Ty marker tie wrap miniature cross section 3.9 (99mm) length .26 x .95 (6.6 x 24.1mm) marker write-on area nylon 6.6 natural standard package.
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Length mm = 99 / Width mm = 2.5 / Thickness mm = 0.9 / Tensile Strength N = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85
CABLE TIE, 99MM, PA66, NATURAL, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 99mm; Cable Tie Width: 2.5mm; Cable Bundle Diameter Max: 19mm; Minimum Loop Tensile Strength: 1
Cable Tie, Marker Wrap, 99Mm L, Nylon, Natural, 18Lb, Pk100; Longitud Del Cable:99Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb |Panduit PLM1M-C
Marker Tie, Wrap Style, 3.9 Inches (99 mm) Length, Miniature, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit marker pens or custom imprinted with text, symbols or trademarks using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLM1M-C.