Panduit PLF1MB-C

Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
$ 0.472
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLF1MB-C.

element14 APAC

Datasheet1 page14 years ago

Electro Sonic

Master Electronics

element14

Sager Electronics

Inventory History

3 month trend:
-13.58%

Supply Chain

Country of OriginCosta Rica
Introduction Date2024-02-04
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-02-16

Related Parts

PanduitPLM1M-M
Panduit PLM1M-M Cable Tie, Write-On, 3.9"L, 18lb, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
PanduitPLT1.5M-M
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT2M-M69
Cable Tie, 8 in L, 2 in Max Bundle Dia., White, Nylon 6/6, 18 lb Strength, 1000 PK

Descriptions

Descriptions of Panduit PLF1MB-C provided by its distributors.

Cable Tie, 4 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 100 PK
Pan-Ty flag tie flag miniature cross section 4.0 (101mm) length .31 x .92 (7.9 x 23.4mm) marker write-on area nylon 6.6 natural standard package.
CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:101mm; Cable Tie Width:2.5mm; Cable Bundle Diameter Max:19mm; Cable Tie Type:Miniature; Product Range:Pan-Ty Series; Accessory Type:Cable Tie; Co
Cable Ties; Longitud Del Cable:101Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:19Mm; Color:Natural |Panduit PLF1MB-C
Marker Tie, Flag Style, 4 Inches (101 mm) Length, Miniature, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit marker pens or custom imprinted with text, symbols or trademarks using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLF1MB-C.