Panduit PLM1M-M

Panduit PLM1M-M Cable Tie, Write-On, 3.9"L, 18lb, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLM1M-M.

Master Electronics

Datasheet1 page23 years ago
Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-56.41%

Supply Chain

Country of OriginMalaysia
Introduction Date2016-05-05
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

PanduitPLT1.5M-M
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLF1MA-M
Cable Tie, 5-1/2 in L, 7/8 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitPLT1M-M
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 natural bulk package.
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit PLM1M-M provided by its distributors.

Panduit PLM1M-M Cable Tie, Write-On, 3.9"L, 18lb, Nylon 6/6, Natural, 1000Pcs, Pan-Ty Series
Cable Tie, 4 in L, 3/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 99 mm, 2.5 mm, 19 mm, 18 lb
Pan-Ty marker tie wrap miniature cross section 3.9 (99mm) length .26 x .95 (6.6 x 24.1mm) marker write-on area nylon 6.6 natural bulk package.
Natural Nylon 3.9 " Long Miniature Cross Section Cable Tie Wrap Marker
CABLE TIE, MARKER/WRAP, 99MM L, NYLON, NATURAL, 18LB, PK1000; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:99mm; Cable Tie Width:2.5mm; Cable Bundle Diameter Max:19mm; Cable Tie Type:Miniature; Colour:N
Cable Tie Material = Polyamide / Cable Tie Colour = Natural / Length mm = 99 / Width mm = 2.5 / Thickness mm = 0.9 / Tensile Strength N = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85
Cable Tie, Marker/Wrap, 99Mm L, Nylon, Natural, 18Lb, Pk1000; Longitud Del Cable:99Mm; Ancho De Cable:2.5Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb |Panduit PLM1M-M
Marker Tie, Wrap Style, 3.9 Inches (99 mm) Length, Miniature, Nylon, Natural. For indoor use. Used to fasten and identify bundles at the same time. One-piece construction for consistent performance and reliability. Can be marked with Panduit marker pens or custom imprinted with text, symbols or trademarks using Panduit Custom Hot Stamping Service. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLM1M-M.