Panduit PLC4H-S25-L

Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
$ 1.095
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLC4H-S25-L.

element14 APAC

Datasheet1 page14 years ago

element14

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT3H-L
Cable tie, nylon, (L x W) 290 x 7.6 mm, bundle-Ø 4.8 to 76.2 mm, natural, -60 to 85 °C
PanduitPLT2H-L
Cable Tie, 8-1/2 in L, 2 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
PanduitSST4H-D
Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 500 PK
ABB ControlL-14-120-9-C
CABLE TIE, NATURAL POLYAMIDE (NYLON 6.6), 14.284"L, TENSILE STRENGTH 120LBS

Descriptions

Descriptions of Panduit PLC4H-S25-L provided by its distributors.

Cable Tie, 15 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 50 PK
Pan-Ty locking clamp tie light-heavy cross section 1/4 (M6) screw 15.1 (384mm) length nylon 6.6 natural standard package.
Cable Ties; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:384Mm; Cable Tie Width:7.6Mm; Cable Bundle Diameter Max:102Mm; Cable Tie Type:Light-Heavy; Product Range:Plc Series; Accessory Type:Cable Tie; Colour:Natural Rohs Compliant: Yes |Panduit PLC4H-S25-L
Clamp Tie. 15.1 Inches (384 mm) Length, 1/4 (M6) Screw, Light-Heavy. Nylon. Natural. For indoor use. Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling. Design allows for bundling before or after screwing clamp in place. One-piece construction for consistent performance and reliability. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLC4H-S-25-L
  • PLC4H-S25-L.