Panduit PLC1.5I-S8-C0

Cable Tie, 6-1/2 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
$ 0.423
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLC1.5I-S8-C0.

Burklin Elektronik

Datasheet1 page12 years ago
Datasheet2 pages0 years ago

Master Electronics

Sager Electronics

Newark

Mouser

Inventory History

3 month trend:
+73.95%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT1M-M0
Panduit PLT1M-M0 Cable Tie, Metal Detectable, 3.9"L, Nylon 6/6, Black, 1000Pcs, Pan-Ty Series
PanduitPLT1.5I-M0
Cable Tie, 6 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitPLT1M-C0
Panduit PLT1M-C0 Cable Tie, UV-Resistant, 3.9"L, 18lb, Nylon 6/6, Black, 100/Pcs, Pan-Ty Series

Descriptions

Descriptions of Panduit PLC1.5I-S8-C0 provided by its distributors.

Cable Tie, 6-1/2 in L, 1-1/4 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
Pan-Ty PLC1.5I-S8-C0 Locking Clamp Tie, Black, UV PA6.6, M4, 06.1L, 40lb
Pan-Ty locking clamp tie intermediate cross section 8 (M4) screw 6.1 (155mm) length weather resistant nylon 6.6 black standard package.
CLAMP TIE, OUTDOOR, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 155mm; Cable Tie Width: 3.4mm; Cable Bundle Diameter Max: 32mm; Minimum Loop Tensile Strength: 40lb; Cable Ti
Cable tie, releasable, PA, (L x W) 154.9 x 3.4 mm, bundle-Ø 1.5 to 32 mm, black, UV resistant, -60 to 85 °C, PLC1.5I-S8-C0
Clamp Tie. 6.1 Inches (155 mm) Length, No. 8 Screw, Intermediate. Black. Weather Resistant material has greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling. Design allows for bundling before or after screwing clamp in place. One-piece construction for consistent performance and reliability. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLC1.5I-S8-C0.