Panduit PLB4S-M0

Cable Tie, 15 in L, 4.10 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.438
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLB4S-M0.

Sager Electronics

Datasheet192 pages21 years ago
Datasheet1 page11 years ago

Electro Sonic

Inventory History

3 month trend:
+6.20%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT1S-M30
Cable tie, PA, (L x W) 122 x 4.8 mm, bundle-Ø 1.5 to 25 mm, black, -60 to 115 °C, PLT1S-M30
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Tie, 8-1/2 in L, 1.97 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit PLB4S-M0 provided by its distributors.

Cable Tie, 15 in L, 4.10 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Accessories Multiple Loop Cable Tie Weather Resistant Nylon 6.6 Black Bulk
Panduit PLB4S-M0 Cable Tie, Double Loop, Nylon 6/6, 14.8"L, Black, 1000/Pack
CABLE TIE, 376MM, NYLON 6.6, 50LB, BLK; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:376mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:104.1mm; Cable Tie Type:Dual Lock; Product Range:Pan-Ty Series RoHS Compliant: Yes
Double Loop Tie. 14.8 Inches (376 mm) Length, Standard, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. A fast and economical method to secure and separate two bundles. Reduces part number inventory. Single part covers multiple bundle sizes. Installs easily by hand. Second loop can be installed with Panduit cable tie installation tools.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN