Panduit PK8-10R-T

Ring Terminal, #10 Stud Size, 8 AWG, 600 V, Kynar Insulated, Red, 200 PK
$ 2.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PK8-10R-T.

Master Electronics

Datasheet2 pages13 years ago
Datasheet1 page14 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.73%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2011-06-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity324045
Ring Tongue Terminal; Closed Barrel; Insulation Support; 8AWG
PanduitPV8-56R-TY
Ring Terminal, 5/16 in Stud Size, 8 AWG, 600 V, Vinyl Insulated, Red, 200 PK
NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8)
TE Connectivity52041-9
Ring Terminal, M6 Stud Size, 8 AWG, 600 V, Vinyl Insulated, Red
Ring Tongue Terminal 8AWG 33.17mm 12.14mm Electro-Tin Adhesive Tape and Reel
InsulKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 10 (M5), Length 33.17mm, Mylar Tape Carrier

Descriptions

Descriptions of Panduit PK8-10R-T provided by its distributors.

Ring Terminal, #10 Stud Size, 8 AWG, 600 V, Kynar Insulated, Red, 200 PK
Ring Tongue Terminal 8AWG Copper Natural/Red Stripe 38.6mm Tin Box
Ring Terminal, Large Wire, Kynar Insulat |Panduit PK8-10R-T
Terminal Ring; Insulated; No. 10; 8 to 8 AWG
Panduit Sales Corp RingKynar Insul8 Awg#10 StudPk200
Pan-Term PK8-10R-T Ring Terminal
TERMINAL, RING TONGUE, M5, 8AWG, RED;
Ring Terminal, Large Wire, KYNAR Insulated, 8 American Wire Gauge (AWG), No. 10 Stud Size. Designed for use with No. 8 - 2 AWG copper wire. For nuclear containment areas and high temperature to 300 degrees Fahrenheit (150 degrees Celsius) applications. Color coded is Natural with appropriate color stripe to identify Wire Range, Ring tongue design assures a secure connection in high vibration applications. Classified as Class 1E in accordance with IEEE 323-2003. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Standard Package. KYNAR is a registered trademark of Atofina Chemicals, Inc..

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN