Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 52041-9

Ring Terminal, M6 Stud Size, 8 AWG, 600 V, Vinyl Insulated, Red
$ 1.69
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 52041-9.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages17 years ago

Electro Sonic

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.18%

CAD Models

Download TE Connectivity 52041-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity322049
Solderless Terminal Leaded Process Compa; |Te Connectivity Amp 322049
TE Connectivity324045
Ring Tongue Terminal; Closed Barrel; Insulation Support; 8AWG
TE Connectivity52041-6
Ring Tongue Terminal 8AWG Copper Red 40.28mm Tin T/R
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 8 (M4) Length 27.71mm
TE Connectivity2-320569-3
Ring Tongue Terminal, 1/4", 10Awg; |Te Connectivity Amp 2-320569-3.
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 3/8 (M9) Length 34.59mm

Descriptions

Descriptions of TE Connectivity 52041-9 provided by its distributors.

Ring Terminal, M6 Stud Size, 8 AWG, 600 V, Vinyl Insulated, Red
Ring Tongue Terminal 8AWG Copper Red 40.64mm Tin T/R
Terminals Plasti-Grip Ring; |Te Connectivity Amp 52041-9
Ring and Spade Tongue Terminals
CONN RING CIRC 8AWG #1/4 CRIMP
TERMINAL R PG 8 1/4 Terminal & Splice Type: Ring Tongue Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Stud Size: M6 Ring Tongue 8 AWG 8 mm² 13100 – 20800 CMA | Ring & Spade | Part Number: 52041-9 | Internal Number: 52041-9 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 52041-9 .