Panduit PK14-6R-C

Ring Tongue Terminal 14-16AWG Copper Natural/Blue Stripe 22.1mm Tin Bottle
$ 1.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PK14-6R-C.

IHS

Datasheet2 pages13 years ago

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-33.55%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ring Terminal 16 14 AWG 10 stud size funnel entry nylon insulated bulk package.
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm
TE Connectivity51864-4
Ring Tongue Terminal 16 - 14 AWG 300V Blue #10 Stud Nylon 5000 Tape Mounted
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm
PanduitPV14-56R-M
Panduit Pan-Term Ring Terminal; #16 - 14; 5/16" Stud; Blue; Vinyl - Funnel Entry; 1000 ct.

Descriptions

Descriptions of Panduit PK14-6R-C provided by its distributors.

Ring Tongue Terminal 14-16AWG Copper Natural/Blue Stripe 22.1mm Tin Bottle
Ring terminal 18 14 AWG KYNAR insulated 6 stud size bulk package.
Ring Terminal, #6 Stud Size, 14 AWG, 600 V, Kynar Insulated, Blue, Crimp Termination Only, 100 PK
Terminals Ring Terminal KYNAR insuld 18 - 14
Pan-Term PK14-6R-C Ring Terminal, Blue,
Panduit Sales Corp RingKynar Insul16-14Awg#6 StudPk100
Panduit TERM RING KYNAR INSULATED
CONN RING CIRC 14-18AWG #6 CRIMP
Terminal, Ring Tongue, #6, 14Awg, Blue; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Product Range:Pk Series; Insulator Colour:Blue Rohs Compliant: Yes |Panduit PK14-6R-C
Ring Terminal, KYNAR Insulated, 18 - 14 American Wire Gauge (AWG), No. 6 Stud Size. For nuclear containment areas and high temperature to 300 degrees Fahrenheit (150 degrees Celsius) applications. Color code is natural with appropriate color stripe to identify Wire Range, Ring tongue design assures a secure connection in high vibration applications. UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package. KYNAR is a registered trademark of Atofina Chemicals, Inc..

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PK14-6R-C.