Panduit PK14-10R-C

Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue Stripe; KYNAR; 100 ct.
$ 1.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PK14-10R-C.

IHS

Datasheet2 pages13 years ago

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-56.33%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPV14-56R-M
Panduit Pan-Term Ring Terminal; #16 - 14; 5/16" Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
TE Connectivity51864-4
Ring Tongue Terminal 14-16AWGCopper Blue 21.44mm Tin T/R
Ring Terminal 16 14 AWG 10 stud size funnel entry nylon insulated bulk package.
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 5/16" (M8), Length 27.36mm
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 6 (M3.5)
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 22.48mm

Descriptions

Descriptions of Panduit PK14-10R-C provided by its distributors.

Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue Stripe; KYNAR; 100 ct.
Ring Terminal, #10 Stud Size, 14 AWG, 600 V, Kynar Insulated, Blue, 100 PK
Ring Tongue Terminal 14-16AWG Copper Natural/Blue Stripe 22.1mm Tin Bottle
TERMINAL, RING TONGUE, #10, 14AWG, BLUE; Stud Size - Metric: M5; Stud Size - Imperial: #10; Product Range: PK Series; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2.5mm ; Insulator Material: PVDF (Polyvinyli
Ring Terminal, KYNAR Insulated, 18 - 14 American Wire Gauge (AWG), No. 10 Stud Size. For nuclear containment areas and high temperature to 300 degrees Fahrenheit (150 degrees Celsius) applications. Color code is natural with appropriate color stripe to identify Wire Range, Ring tongue design assures a secure connection in high vibration applications. UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package. KYNAR is a registered trademark of Atofina Chemicals, Inc..

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PK14-10R-C.