Panduit PH14-8R-Q

Ring Terminal, #8 Stud Size, 14 AWG, 600 V, Heat Shrink Insulated, Blue, 25 PK
$ 1.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PH14-8R-Q.

IHS

Datasheet1 page14 years ago

Sager Electronics

Master Electronics

Electro Sonic

DigiKey

Inventory History

3 month trend:
-43.52%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPH14-10R-Q
Ring Terminal, #10 Stud Size, 14 AWG, 600 V, Heat Shrink Insulated, Blue, 25 PK
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 3/8" (M9)
Brazed Seam Ring Tongue Heat Shrink Terminal (Bulk) |3M MH14-38RK
PanduitPH14-6R-Q
PANDUIT PH14-6R-Q 16-14 AWG Heat-Shrink Ring Terminal #6 Stud PK25
PanduitPH14-56R-Q
Ring Tongue Terminal 14-16AWG Copper Blue 31.49mm Tin Bag
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8" (M9)

Descriptions

Descriptions of Panduit PH14-8R-Q provided by its distributors.

Ring Terminal, #8 Stud Size, 14 AWG, 600 V, Heat Shrink Insulated, Blue, 25 PK
Ring Tongue Terminal 14-16AWG Copper Blue 26.16mm Tin Bag
Terminal Ring; Insulated; 600V; No. 8; 16 to 14 AWG
Panduit Sales Corp Ring Heat Shrink16-14Awg#8 StudPk25
Pan-Term PH14-8R-Q Ring Terminal
Panduit TERM RING HEAT SHRINK INS
CONN RING CIRC 14-16AWG #8 CRIMP
Terminal, Ring Tongue, #8, 14Awg; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Product Range:Ph-R Series; Insulator Colour:Blue; Insulator Material:Po (Polyolefin) Rohs Compliant: Yes |Panduit PH14-8R-Q
Heat shrink sleeving forms a protective barrier to provide environmentally sealed terminations ideal for high moisture applications, Ring tongue design assures a secure connection in high vibration applications. Brazed seam protects terminal barrel from splitting during the crimp process. Heat shrink installation is completed with a standard heat gun. Minimum continuous operating temperature -65 Degrees Fahrenheit (-55 Degrees Celsius). Maximum continuous operation temperature 230 Degrees Fahrenheit (110 Degrees Celsius). Shrink temperature 300 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN