Panduit PH14-56R-Q

Ring Tongue Terminal 14-16AWG Copper Blue 31.49mm Tin Bag
$ 1.73
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PH14-56R-Q.

IHS

Datasheet1 page14 years ago

Master Electronics

X-ON

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-05-31
LTD Date2021-05-31

Related Parts

PanduitPH14-10R-Q
Ring Terminal, #10 Stud Size, 14 AWG, 600 V, Heat Shrink Insulated, Blue, 25 PK
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 3/8" (M9)
PanduitPH14-6R-Q
PANDUIT PH14-6R-Q 16-14 AWG Heat-Shrink Ring Terminal #6 Stud PK25
PanduitPH14-8R-Q
Ring Terminal, #8 Stud Size, 14 AWG, 600 V, Heat Shrink Insulated, Blue, 25 PK
Brazed Seam Ring Tongue Heat Shrink Terminal (Bulk) |3M MH14-38RK
Perma-Seal Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8" (M9)

Descriptions

Descriptions of Panduit PH14-56R-Q provided by its distributors.

Ring Tongue Terminal 14-16AWG Copper Blue 31.49mm Tin Bag
Ring Term, Heat Shrink, 16-14 AWG,5/16" Stud Size, PH14-56R-Q, PK 25
Panduit TERM RING HEAT SHRINK INS
Heat shrink sleeving forms a protective barrier to provide environmentally sealed terminations ideal for high moisture applications, Ring tongue design assures a secure connection in high vibration applications. Brazed seam protects terminal barrel from splitting during the crimp process. Heat shrink installation is completed with a standard heat gun. Minimum continuous operating temperature -65 Degrees Fahrenheit (-55 Degrees Celsius). Maximum continuous operation temperature 230 Degrees Fahrenheit (110 Degrees Celsius). Shrink temperature 300 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN