Panduit PCSB4-2-12Y

Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
$ 24.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCSB4-2-12Y.

IHS

Datasheet1 page6 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1967388
Conn Terminal Block F 3 POS 10.16mm Screw RA Cable Mount 76A
Phoenix Contact1967391
PCB,PC16/4-ST-10,16,Conn Terminal Block F 4 POS 10.16mm Screw RA Cable Mount 76A
Phoenix Contact1967375
Conn Terminal Block F 2 POS 10.16mm Screw RA Cable Mount 76A Cardboard
Weidmuller1924710000
Terminal Block F 3 POS 10.16mm Solder RA Cable Mount 78A Box
TE Connectivity / AMP1-284051-6
Conn Terminal Block F 4 POS 10.16mm Screw ST Cable Mount
TE Connectivity282843-3
Modular Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Panduit PCSB4-2-12Y provided by its distributors.

Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
Panduit PCSB4-2-12Y Multi-Tap Mechanical Lug, Clear PVC Insul, 2Port, 600V, 4 AWG, 12Pcs
Multi-Tap connector double-sided clear insulation 2 ports 4 - 14 STR 10 - 14 SOL.
Conn Multi-Tap Connector F 2 POS 12.44mm Screw RA Cable Mount
Panduit Sales Corp Multitap2Port#4-14 Str#10-14 SolPk12
Terminals Multi-Tap Conn Double-Sided Clear Blue PVC
Pan-Lug PCSB4-2-12Y Multi-Tap Mech Con,
CONN INLINE TAP 4-14 AWG SCREW
Terminal, Wire Tap Splice, 4Awg, Clear; Product Range:Pcsb Series; Termination:Screw; Wire Size Awg Min:14Awg; Wire Size Awg Max:4Awg; Conductor Area Csa:-; Terminal Type:Wire Tap Splice; Insulator Colour:Transparent Rohs Compliant: Yes |Panduit PCSB4-2-12Y
The PCSB4-2-12Y Multi-Tap Mechanical Lug has a flexible design that can be used as a tap, splice, or dead-end Lug. Made from high strength, extruded aluminum alloy to provide premium electrical and mechanical performance. Insulated with clear PVC to elimi

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN