Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1967375

Conn Terminal Block F 2 POS 10.16mm Screw RA Cable Mount 76A Cardboard
$ 7.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1967375.

Phoenix Contact

Datasheet14 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+76.42%

CAD Models

Download Phoenix Contact 1967375 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

Phoenix Contact1913507
Conn Terminal Block F 2 POS 10.16mm Screw RA Cable Mount 41A
Phoenix Contact1711268
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1748545
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Modular Terminal Block, 85A, 21.2mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1967375 provided by its distributors.

Conn Terminal Block F 2 POS 10.16mm Screw RA Cable Mount 76A Cardboard
Terminal Block, Pluggable, 2Pos, 6Awg; |Phoenix Contact 1967375
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,PC16/2-ST-10,16,Phoenix Contact 2pPlug-in terminal blocks plug, PC 16/2-ST 10.16series, 1 kV, Tighten the screws
TERMINAL BLOCK, PLUGGABLE, 2POS, 6AWG; Pitch Spacing: 10.16mm; No. of Positions: 2Ways; Wire Size (AWG): 20AWG to 6AWG; Conductor Area CSA: 16mm²; Wire Connection Method: Screw; Rated Current: 76A; Rated Voltage: 1kV; Product R
Mounting Type = Cable Mount / Gender = Socket / Pitch mm = 10.16 / Poles = 2 / Current Rating A = 76 / Voltage Rating kV = 1 / Legend = None / Standards Met = CB / Standards Met = UL Listed / Standards Met = EAC / Standards Met = SEV / Combustibility Class = UL 94 V-0 / Orientation = Straight / Wire Connection Method = Screw / Wire Size AWG Max. AWG = 6 / Wire Size AWG Min. AWG = 18 / Wire Size mm2 Max. mm² = 16 / Wire Size mm2 Min. mm² = 0.75 / Series = PC
PCB connector, nominal cross section: 16 mm2, color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Ag, contact connection type: Socket, number of potentials: 2, number of rows: 1, number of positions: 2, number of connections: 2, product range: PC 16/..-ST, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - without locking clip, plug-in system: COMBICON PC 16, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG