Cable Id Markers; Tipo De Marcador:Pre Printed; Marcador, Dimensiones:5.6Mm X 34.9Mm; Material Del Marcador:Vinyl Cloth; Leyenda:0 To 9/L1/L2/L3/T1/T2/T3; Color De Leyenda:Negro; Marcador, Color:White; Altura:34.9Mm |Panduit PCMB-25
Pre-printed Wire Marker Books are conveniently pocket-sized containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance oil and abrasions. They can also be torn in half to label each end of the conduct
Pre-Printed Wire Marker Book, Vinyl Cloth, 0.22 Inch (5.60 mm) Width x 1.38 Inches (34.90 mm) Length. 0-9, L1-L3, T1-T3 Legends Only (Legends 6 and 9 have a line under the number). Convenient, pocket-sized book. Markers are perforated and can be torn in half to mark both ends of conductors. Terminal block markers are included to properly identify connectors. 10 pages of markers per book.