Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PCMB-3

CABLE ID MARKERS; Marker Type: Pre Printe; Printed; Legend: 1 to 45; Dimensions: 5.6mm x 34.9mm;
$ 29.693
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCMB-3.

Sager Electronics

Datasheet6 pages10 years ago

element14 APAC

Farnell

Master Electronics

X-ON

Inventory History

3 month trend:
+1522%

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 2 years ago)

Related Parts

PanduitPCMB-1
Panduit PCMB-1 StrongHold Pre-Printed Wire Marker Books, 45Markers/Legend, 10Pgs/Book
PanduitPCMB-2
Panduit PCMB-2 StrongHold Pre-Printed Wire Marker Books, 10Markers/Legend, 10Pgs/Book
PanduitPCMB-5
Panduit PCMB-5 StrongHold Pre-Printed Wire Marker Books, 150Markers/Legend, 10Pgs/Book
HellermannTytonTCWM11
HellermannTyton TCWM11 Handi-Pak Marker Booklet - 15pk 1-30 White Markers - Each
HellermannTytonTCWM1
HellermannTyton TCWM1 Handi-Pak Marker Booklet - 45pk 0-9 White Markers - Each
HellermannTytonTCWM3
Handi-Pak Marker Booklet, (10) 1-45, White, 1/Pkg |Hellermanntyton TCWM3

Descriptions

Descriptions of Panduit PCMB-3 provided by its distributors.

CABLE ID MARKERS; Marker Type:Pre Printe; Printed; Legend:1 to 45; Dimensions:5.6mm x 34.9mm;
Panduit PCMB-3 StrongHold Pre-Printed Wire Marker Books, 10Markers/Legend, 10Pgs/Book
Wire Marker Book; Vinyl Cloth; 0.38 in x 1.37 in; Wire OD: 0.38 in; Legend: 1 thru 45
Pre-printed Wire Marker Books are conveniently pocket-sized containing wire labels printed on vinyl cloth. Markers are durable enough for up to 5 years outdoor UV Resistance oil and abrasions. They can also be torn in half to label each end of the conduct
Factory Standard Pack = 1: Pre-Printed Wire Marker Book, Vinyl Cloth, 0.22 Inch (5.60 mm) Width x 1.38 Inches (34.90 mm) Length. 1 thru 45 Legends Only (Legends 6 and 9 have a line under the number). Convenient, pocket-sized book. Markers are perforated and can be torn in half to mark both ends of conductors. Terminal block markers are included to properly identify connectors. 10 pages of markers per book.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCMB3