Panduit PCM-250-274

Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 250 thru 274
$ 2.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PCM-250-274.

JRH Electronics

Datasheet1 page17 years ago

Sager Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Related Parts

Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 200 thru 224
Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 225 thru 249
PanduitPCM-179
Wire Labels & Markers Pre-Printed WM Card Vinyl Cloth 0.36

Descriptions

Descriptions of Panduit PCM-250-274 provided by its distributors.

Wire Marker Card; Vinyl Cloth; 1.50 in.; Wire OD: 0.38 in.; Legend: 250 thru 274
Pre-Printed Wire Marker Card, Vinyl Cloth, 0.36 Inch Width x 1.50 Inches Length (9.14 mm Width x 38.1 mm Length). 250-274 Legend Only. Allows kitting for project builds. Plastic liner provides easy removal of markers while protecting unused markers.
Pre-Printed Wire Marker Cards; Marker Type:Pre Printed; Legend:250 To 274; Marker Dimensions:9.1Mm X 38.1Mm; Marker Material:Vinyl Cloth; Legend Colour:Black; Marker Colour:White; Product Range:Stronghold Series; Colour:White Rohs Compliant: Yes |Panduit PCM-250-274

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN