Panduit PBMS-H25-C14

Cable Accessories Tie Mount Nylon 6/6 Gray Package
$ 0.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PBMS-H25-C14.

Newark

Datasheet1 page14 years ago

Master Electronics

Mouser

Inventory History

3 month trend:
+4.44%

Supply Chain

Country of OriginUS

Related Parts

PanduitPLWP1.5I-D
Cable Tie, 6 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 40 lb Strength, 500 PK
PanduitPLWP1SB-D
Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPLWP1.5S-D
Cable Tie, 7 in L, 1-1/2 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit PBMS-H25-C14 provided by its distributors.

Cable Accessories Tie Mount Nylon 6/6 Gray Package
The push button cable tie mount requires a 0.25 (6.4 mm) hole and is gray. It is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It comes in packages of 100.
Cable Tie Mnt, 10.2Mm, Pa 6.6, Grey; Mount Fixing Type:Push Barb; Mounting Hole Dia:6.4Mm; Mount Colour:Grey; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:-; Width:10.7Mm; Height:10.2Mm; Product Range:- Rohs Compliant: Yes |Panduit PBMS-H25-C14
Factory Standard Pack = 100: Cable Tie Mount. Push Button. Require no adhesive or additional mounting hardware. Designed for use where both sides of the panel are accessible. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is Gray.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN