Panduit P6-56R-E

Ring Terminal, 5/16 in Stud Size, 6 AWG, 2, 000 V, Bare Insulated, Bare, Crimp Termination Only
$ 2.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P6-56R-E.

IHS

Datasheet1 page14 years ago

Farnell

element14 APAC

Master Electronics

DigiKey

Inventory History

3 month trend:
+52.13%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
TE Connectivity321298
TERMINAL RING TONGUE, 6AWG, STUD SIZE10, SCREW TERMINALS, SOLISTRAND SERIES
Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ Loose Piece
PanduitP6-38R-T
Ring terminal large wire 6 AWG 3/8 stud size non-insulated bulk package.
Ring Terminal, 5/16 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
PanduitS6-14R-T
Panduit Pan-Term Ring Terminal; #6; 1/4" Stud; Non-Insulated; 200 ct.

Descriptions

Descriptions of Panduit P6-56R-E provided by its distributors.

Ring Terminal, 5/16 in Stud Size, 6 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
Ring terminal large wire 6 AWG 5/16 stud size non-insulated standard package.
Terminal, Ring Tongue, 5/16", 6Awg; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Product Range:P Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P6-56R-E
Ring Terminal, Large Wire, Non-Insulated, 6 American Wire Gauge (AWG), 5/16 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN