Panduit P2-14R-X

Ring terminal large wire 2 AWG 1/4 stud size non-insulated standard package.
$ 4.319
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P2-14R-X.

IHS

Datasheet1 page9 years ago

Electro Sonic

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

PanduitP2-56R-X
Ring Terminal, 5/16 in Stud Size, 2 AWG, 2,000 V, Bare Insulated, Bare, 10 PK
Ring Tongue Terminal 2AWG Copper 40.21mm Electro Tin VersaKrimp™ Carton
PanduitP2-56R-T
Panduit Pan-Term Ring Terminal; #2; 5/16" Stud; Non-Insulated; 200 ct.
PanduitP2-38R-X
Ring Terminal, 3/8 in Stud Size, 2 AWG, 2,000 V, Bare Insulated, Bare, 10 PK
TE Connectivity320741
Ring Tongue Terminal 2AWG 42.09mm 22.61mm Tin Loose Piece
TE Connectivity184147-1
Terminal, solis Flag R 2 10.5Mm |Te Connectivity Amp 184147-1

Descriptions

Descriptions of Panduit P2-14R-X provided by its distributors.

Ring terminal large wire 2 AWG 1/4 stud size non-insulated standard package.
Ring Tongue Terminal 2AWG Copper 37.1mm Tin Bottle
TERMINAL RING NON INSULATED#2 AWG, 1/4" STUD, PK 10
Panduit Sales Corp Ring TermNon-Insul2Awg1/4 InPk10
Pan-Term P2-14R-X Ring Terminal
Terminal, Ring Tongue, 1/4", 2Awg; Stud Size - Metric:M6; Stud Size - Imperial:1/4"; Wire Size Awg Max:2Awg; Conductor Area Csa:35Mm²; Product Range:P Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit P2-14R-X
Terminals Ring Term large wire non-insuld
CONN RING CIRC 2AWG #1/4 CRIMP
Ring Terminal, Large Wire, Non-Insulated, 2 American Wire Gauge (AWG), 1/4 Inch Stud Size. Designed for use with No. 8 - 2 AWG copper wire. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN