What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit P14-10RHT6-C

High Temperature Ring Terminal 16 14 AWG 10 stud size non-insulated standard package.

$ 0.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P14-10RHT6-C.

IHS

Datasheet1 page9 years ago

Farnell

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity322694
Ring Tongue Terminal, Heat Resistant, M4; |Amp Te Connectivity 322694.
TE Connectivity322695
TE Connectivity 322695 Terminal Thermostable Heat-Resistant 16-14 10 Female
High Temperature Ring Terminal 16 14 AWG 6 stud size non-insulated standard package.
High Temperature Ring Terminal 22 18 AWG 10 stud size non-insulated standard package.
High Temperature Ring Terminal 22 18 AWG 8 stud size non-insulated standard package.
TE Connectivity322799
STRATO-THERM SERIES NICKEL PLATED CRIMP RING TERMINAL, M5 STUD SIZE,22 TO 16 AWG

Descriptions

Descriptions of Panduit P14-10RHT6-C provided by its distributors.

High Temperature Ring Terminal 16 14 AWG 10 stud size non-insulated standard package.
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Non-Insulated; 100 ct.
Ring Tongue Terminal 14-18AWG Copper 18.03mm Nickel Bottle
Ring Terminal high temperature non-ins
Pan-Term P14-10RHT6-C Ring Terminal
Ring Tongue, M5, #10, 14Awg; |Panduit P14-10RHT6-C
Panduit Sales Corp RingHitempNoninsul16-14Awg#10Sp
Terminals Ring Term high temp non insulated
Ring Terminal, High Temperature, Non-Insulated, 16 - 14 American Wire Gauge (AWG), No. 10 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Nickel plated copper for temperatures up to 650 degrees Fahrenheit (343 degrees Celsius). Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Rated up to 2000 Volts. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN