Panduit P18-10F-M

Fork Terminal 22-18 Awg, #10 Stud Size, Non-Insulated Rohs Compliant: Yes
$ 67.459
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P18-10F-M.

Master Electronics

Datasheet1 page0 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMX

Related Parts

TE Connectivity31090
Budget Series Straight 22-16 AWG Non-Uninsulated Closed Barrel Spade Ring Tongue
TE Connectivity / AMP30691
Ring Tongue Terminal 16-22AWG Copper 15.77mm Tin Loose
Krimptite Block Spade Terminal for 18-22 AWG Wire
NonInsulated Butted Seam Flanged Block Fork Terminal | 3M BS-21-8
NonInsulated Butted Seam Flanged Block Fork Terminal | 3M BS-22-10
NonInsulated Butted Seam Flanged Block Fork Terminal | 3M BS-21-6

Descriptions

Descriptions of Panduit P18-10F-M provided by its distributors.

Fork Terminal 22-18 Awg, #10 Stud Size, Non-Insulated Rohs Compliant: Yes
Fork Term, non-Insul, 22 - 16 AWG, #10 stud size, P18-10F-M, PK 1000
Fork Terminal 16-22AWG 18.03mm 8.89mm Tin Bulk
FORK TERM, UNINSLTD, #10 STUD, 22-16AWG;
Fork Terminal, Non-Insulated, 22 - 16 American Wire Gauge (AWG), No. 10 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486A/B. Bulk Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN