TE Connectivity / AMP 30691

Ring Tongue Terminal 16-22AWG Copper 15.77mm Tin Loose
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 30691.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity31090
CONN RING CIRC 16-22AWG #5 CRIMP / Ring Terminal Connector 5 Stud Circular 16-22 AWG Crimp
Spade Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M3-3.5, 22 to 18 AWG, Krimptite 19129 Series
TE Connectivity321828
TE Connectivity 321828 SOLISTRAND Terminal 12-14AWG #10 Ring
TE Connectivity36467
Ring Tongue Terminal, M2.5, #4, 16Awg; |Te Connectivity Amp 36467.
TE Connectivity52730
Flanged Spade Tongue Terminal, 16-22AWG, Copper, 13.06mm, Tin Plated, Loose
TE Connectivity41333
Ring Tongue Terminal 14-18AWG 16.25mm 7.51mm Tin Automotive Strip

Descriptions

Descriptions of TE Connectivity / AMP 30691 provided by its distributors.

Ring Tongue Terminal 16-22AWG Copper 15.77mm Tin Loose
Budg R 22-16 Comm 22-18 Mil 6 | TE Connectivity 30691
Terminals RING TONGUE BUDG MIL 6
CONN RING CIRC 16-22AWG #6 CRIMP
TERMINAL, RING TONGUE, #6, CRIMP; Connec; TERMINAL, RING TONGUE, #6, CRIMP; Connector Type:Ring Tongue; Series:Budget; Termination Method:Crimp; Stud/Tab Size:#6; Wire Size (AWG):22AWG to 16AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Uninsulated
Special Order: BUDG R 22-16 COMM 22-18 MIL 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminals & Spade Lug | Part Number: 30691 | Internal Number: 30691 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors