Panduit NNC50X75LG2

Wire Ducting & Raceways Slotted Duct, Halo Free, 50X75mm X 2M
$ 67.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit NNC50X75LG2.

Sager Electronics

Datasheet1 page18 years ago
Datasheet14 pages7 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.96%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Wire Ducting & Raceways Slottd Duct Halo Fr 37mm X 75mm X2M
Wire Ducting & Raceways Slottd Duct Halo Fr 50mm X 50mm X2M
Wire Ducting & Raceways Low-Smoke, Slotted Wall WiringDuct 50m

Descriptions

Descriptions of Panduit NNC50X75LG2 provided by its distributors.

Wire Ducting & Raceways Slotted Duct, Halo Free,50X75mm X 2M
Panduit NNC50X75LG2 Wide Slot Wiring Duct w/Cover, Halogen-Free PPO, Gray, 1.95"x2.85"x6.6'
Wiring Ducts Slotted Rectangular with Cover Screw Halogen/Polyphenylene Oxide Light Gray
DUCT, SLOTTED NNC TYPE, 2"W X 3"H, PPO; External Height - Metric: 72.4mm; External Width - Metric: 49.5mm; Length - Metric: 2m; External Height - Imperial: 2.85"; External Width - Imperial: 1.95"; Length - Imperial: 6.56ft
Slotted Duct, Halogen Free,50Mm X 75Mm X Rohs Compliant: Yes |Panduit NNC50X75LG2
Cable Accessories Slotted Duct Halogen/Polyphenylene Oxide Light Gray
Panduct type NNC halogen-free metric wiring duct 50mm W x 75mm H x 2M length halogen-free light gray.
Panduit Sales Corp Slot Halfree Mdct50Mmx75Mmx2MLg2Mtr
WIRE DUCT SLOTTED 2PC SCRW 6.56'
Slotted Duct, Halogen Free,50mm X 75mm X
Panduct NNC50X75LG2 Wide Slot Duct, Lt
Factory Standard Pack = 2: Slotted Duct, Halogen Free, 50 mm x 75 mm x 2 Meters, White, Made of halogen-free modified polyphenylene oxide (mPPO) material and verified with IEC 60754-2 test method (test on gases evolved during combustion of electric cabling), UL Recognized continuous use temperature, 221 degrees Fahrenheit (105 degrees Celsius), UL94 Flammability Rating of V-0, Conforms with NFPA 79-2002 section 14.3.1 requirement for flame retardant material, Provided with DIN 43 659 mounting holes, Metric sizing and finger progression, Duct and cover packaged together in 2 meter lengths.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN