Panduit MTP5S-E10-C

Cable Accessories Multiple Tie Plate Nylon 6/6 Natural
$ 3.833
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MTP5S-E10-C.

Inventory History

3 month trend:
-15.43%

Supply Chain

Country of OriginUS

Related Parts

PanduitLPMS-S8-C
Cable Tie Mount, Low Profile, Screw, 4.6 mm, Natural, Nylon (Polyamide), 3 mm, 12.7 mm
PanduitMTP2S-E6-C
Panduit MTP2S-E6-C Cable Tie Mount, 2 Bundles, , 2.5"L, Nylon 6/6, Natural, 100Pcs
PanduitTA2-C
Cable Tie Mounts Tie Mnt Tie Anchor #10 Screw (M5)

Descriptions

Descriptions of Panduit MTP5S-E10-C provided by its distributors.

Cable Accessories Multiple Tie Plate Nylon 6/6 Natural
Cable Tie Mount, Nylon 6.6, 12.7Mm, Nat; Mount Fixing Type:Screw; Mounting Hole Dia:5.21Mm; Mount Colour:Natural; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:171.5Mm; Width:12.7Mm; Height:3.18Mm; Product Range:Mtp Series; Rohs Compliant: Yes |Panduit MTP5S-E10-C
The multiple tie plate in natural color supports five bundles and is used with miniature intermediate and standard cable ties. It uses 10 (M5) screws and is made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It i
Multiple Tie Plate. 5 Bundle. No. 10 (M5) Screw. Used to secure closely spaced wire bundles. Low profile design keeps bundle close to mounting surface where overhead space is limited. Material is Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN