Panduit MT206W119A-Q

Marker Tag Blank 1.19 in. x 2.06 in. Natural Rectangular 304 Stainless Steel
$ 1.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MT206W119A-Q.

JRH Electronics

Datasheet1 page17 years ago

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanduitMMP350-C
Marker Plate, 304 SS, 4 Hole, 3.5in x .75in x 0.010in (89mm x 19mm x .25mm) thk
Marker Plate, 304 SS, 4 Hole, 3.5" x .38" x ., MMP350W38-C, PK 100
Marker Plate, 316 Stainless Steel, 3/4 in H x 3 1/2 in W, Silver, Rectangle, 100 PK
Weidmuller1774500000
Cable and Conductor Marker 48mm x 11mm Stainless Steel Silver
Weidmuller1774510000
WSMH 60mm. Cable markers, 60 x 11 mm, Stainless steel 1.4404, Colour: Silver GTIN (EAN): 4032248149308
Weidmuller1774530000
Cable and Conductor Marker 108mm x 11mm Stainless Steel Silver

Descriptions

Descriptions of Panduit MT206W119A-Q provided by its distributors.

Marker Tag Blank 1.19 in. x 2.06 in. Natural Rectangular 304 Stainless Steel
Wire Labels & Markers Marker Tag 304 SS Dog Tag 2.1 (53mm)
Cable Accessories Marker Tag Stainless Steel Natural
MT206W119A-Q Marker Plate and Tag
Panduit METAL MARKER DOG TAG -
WIRE MARKR CBL TIE 30.2MMX52.3MM
Legend Plate, Tag, 30Mm X 52Mm, 25Pcs; Label Type:Tag; Label Dimensions:30Mm X 52Mm; Label Material:Stainless Steel; Label Colour:Natural; Pack Quantity:25; Product Range:-; Label Size:30 X 52Mm; Legend:Blank (No Legend) Rohs Compliant: Yes |Panduit MT206W119A-Q
Marker Tag, Dog Tag, 2.10 Inch (53.0mm) Length x 1.20 Inches (30.0mm) Width. Marker tag (dog tag type). Provides permanent identification of pipes, conduit, valves, cables and equipment in harsh environments. Designed for use with Panduit Pan-Steel Stainless Steel Cable Ties for fast installation at lowest installed cost. All marker plates/tags can be embossed or laser etched with Panduit Factory Custom Marking Service. Material is 304 Stainless Steel. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN