Panduit MPWM-H56-Q

Panduit Stainless Steel Cable Tie Mount; Stainless Steel AISI 304; Push Mount; 25 Ct.
$ 2.994
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MPWM-H56-Q.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT4H-LP
Panduit MLT4H-LP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 304, .31"Wx14.3"L, 50/Pack
PanduitMLT2H-LP
Panduit MLT2H-LP Cable Tie, Self-Locking, 7.9"L, Stainless Steel, 50Pcs, Pan-Steel Series
Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 316, .31"Wx14.3'L, 50Pcs

Descriptions

Descriptions of Panduit MPWM-H56-Q provided by its distributors.

Panduit Stainless Steel Cable Tie Mount; Stainless Steel AISI 304; Push Mount; 25 Ct.
Stainless Steel Push-Winged Tie Mount Rohs Compliant: Yes |Panduit MPWM-H56-Q
Cable Tie Mounts Tie Mount 304 SS Push Mount .312 (8m
CABLE TIE MOUNT, S/S, PUSH, PK25; Mount Fixing Type:Push Barb; Mounting Hole Dia:8mm; Mount Colour:Silver; Mount Material:Stainless Steel; Length:24.7mm; Width:7.3mm; Height:24.7mm; Product Range:-; SVHC:No SVHC (17-Dec-
CABLE TIE MOUNT, S/S, PUSH, PK25; External Length / Height:24.7mm; Fixing Hole Diameter:8mm; External Depth:14.2mm; Material:304 Stainless Steel; Max Panel Thickness:2.4mm; Min Panel Thickness:0.8mm; Pack Size:25; Width, External:7.3mm
Tie Mount, 304 Stainless Steel, Push Mount, Fits In 0.312 Inches (8.0mm) Hole. No tapping required. Used where only one side of the panel is accessible. Nothing to assemble. For use with standard, light-heavy and heavy cross section Pan-Steel Ties. Material is Stainless Steel Type 304. Color is Natural.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN