Panduit MLT4H-LP

Panduit MLT4H-LP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 304, .31"Wx14.3"L, 50/Pack
$ 1.636
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT4H-LP.

Master Electronics

Datasheet1 page11 years ago
Datasheet192 pages21 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-27.21%

Supply Chain

Country of OriginChina, United States

Related Parts

PanduitMLT2H-LP
Panduit MLT2H-LP Cable Tie, Self-Locking, 7.9"L, Stainless Steel, 50Pcs, Pan-Steel Series
Panduit MLT2H-LP316 Cable Tie, Self-Locking, 7.9"L, SS316, Metallic, 50Pcs, Pan-Steel Series
PanduitMLT2.7H-LP
Panduit MLT2.7H-LP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel, .31"Wx10.2"L, 50/Pack
HellermannTytonMBT14S-S
HellermannTyton MBT14S-S Cable Tie, Stainless Steel, 14.3"L, 202lb, SS304, MBT-Series, 100/Pkg
HellermannTytonMBT8S-S
Cable Tie, Stainless Steel, 7.9'L, 202lb, SS304, MBT-Series-Note:Price is for 100 Units

Descriptions

Descriptions of Panduit MLT4H-LP provided by its distributors.

Panduit MLT4H-LP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 304, .31"Wx14.3"L, 50/Pack
Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
Cable tie, releasable, stainless steel, (L x W) 362 x 7.9 mm, bundle-Ø 12.7 to 102 mm, natural, UV resistant, -60 to 538 °C
CABLE TIE, STEEL, 360MM, PK50; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 362mm; Cable Tie Width: 7.9mm; Cable Bundle Diameter Max: 102mm; Minimum Loop Tensile Strength: 450lb; Cable Tie
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section Max bundle
MLT Tie, 304 Stainless Steel, Heavy Cross Section, 14.3 Inches (362.0mm) Length x 0.31 Inch (7.9mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong. durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN