Panduit MLT6WH-LP

Panduit MLT6WH-LP Cable Tie, Wave-Form Spring, Stainless Steel, .31"Wx20.5"L, 50Pcs
$ 2.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT6WH-LP.

Sager Electronics

Datasheet1 page13 years ago

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT4H-LP
Panduit MLT4H-LP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 304, .31"Wx14.3"L, 50/Pack
PanduitMLT2H-LP
Panduit MLT2H-LP Cable Tie, Self-Locking, 7.9"L, Stainless Steel, 50Pcs, Pan-Steel Series
Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 316, .31"Wx14.3'L, 50Pcs

Descriptions

Descriptions of Panduit MLT6WH-LP provided by its distributors.

Panduit MLT6WH-LP Cable Tie, Wave-Form Spring, Stainless Steel, .31"Wx20.5"L, 50Pcs
Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
Cable Ties; Longitud Del Cable:20.5"; Ancho De Cable:0.392"; Tensión De Rotura, Libras:450Lb; Diametro Max Del Conjunto De Cables:6"; Cantidad En El Paquete:50 |Panduit MLT6WH-LP
CABLE TIE, 20.5MM, SS, 450LB, SILVER; Cable Tie Material: Stainless Steel; Cable Tie Colour: Natural; Cable Tie Length: 20.5mm; Cable Tie Width: 7.9mm; Cable Bundle Diameter Max: 152mm; Minimum Loop Tensile Strength: 450lb; Ca
MLT Wave Tie, 304 Stainless Steel, Heavy Cross Section, 20.5 Inches (521.0mm) Length x 0.010 Inch (0.25mm) Thickness. The unique wave-form spring maintains greater installed tension on non-resilient objects. Loop tensile strength of 200 pounds provides superior strength for increased performance and reliability on most bundling applications. Type 304 and 316 stainless steel offer excellent resistance to temperature extremes, corrosion, weather and ultraviolet radiation for use in harsh environments. Still incorporates all the features of the original Metal Locking Tie (MLT). Minimum bundle diameter 2.0 inches (50.0mm).

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN