Panduit MLT1H-LPAL

Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Silver, Aluminum, 50 lb Strength, 50 PK
$ 1.242
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT1H-LPAL.

Electro Sonic

Datasheet1 page14 years ago

Newark

Master Electronics

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS

Related Parts

PanduitMLT2H-LPAL
Cable Tie, 8 in L, 2 in Max Bundle Dia., Silver, Aluminum, 50 lb Strength, 50 PK
CABLE TIE MOUNT, LENGTH 3.6MM, WIDTH 0.5IN, HT 1IN, NATURAL, ALUMINUM
Panduit MBMS-S10-MY Cable Tie Mount, Natural, Aluminum, Screw, 0.14x0.5", 1000/Pack
PanduitMBMS-S10-C
Cable Fastener; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
Weidmuller1327780000
SFX-M 11/60 AL. Cable markers, 60 x 11 mm, Aluminium GTIN (EAN): 4050118132649

Descriptions

Descriptions of Panduit MLT1H-LPAL provided by its distributors.

Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Silver, Aluminum, 50 lb Strength, 50 PK
Mlt Tie, Alum, Heavy, 5.5 (140Mm), .012 Rohs Compliant: Yes |Panduit MLT1H-LPAL
CABLE TIE, ALU, 140MM, NAT, PK50; External Length / Height:140mm; Width, Cable Tie:7.9mm; Material:Aluminium; Tensile Strength:222N/mm²; Min Cable Diameter:12.7mm; Max Cable Diameter:25mm; Accessory Type:Cable Tie; Colour:Aluminium; Pack Size:50; Temp, Op. Max:100°C; Temp, Op. Min:80°C; Thickness, Material:0.03mm; Width, External:7.9mm
MLT Tie, Aluminum, Heavy Cross Section, 5.5 Inches (140.0mm) Length x 0.31 Inch (7.9mm) Width x 0.012 Inch (0.03mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Lightweight, aluminum construction for flexibility and ease of handling. Five color options in addition to natural aluminum finish for color-coding applications. Smooth surfaces and rounded edges assures cable protection and worker safety. For use with Pan-Alum Marker Plates, for fast installation at the lowest installed cost

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN