Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit MBMS-S10-CY

Cable Tie Mount, Length 3.6MM, Width 0.5IN, Ht 1IN, Natural, Aluminum
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MBMS-S10-CY.

Master Electronics

Datasheet1 page20 years ago

Sager Electronics

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+23.13%

Supply Chain

Country of OriginUS
Introduction Date2011-06-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panduit MBMS-S10-CY provided by its distributors.

CABLE TIE MOUNT, LENGTH 3.6MM, WIDTH 0.5IN, HT 1IN, NATURAL, ALUMINUM
Cable Tie Mount, Screw, 5.1 mm, Natural, Aluminium, 25.4 mm
1" L, 1/2" W, natural Metal Cable Tie Mount, PK 100
Cable Tie Mounts Cbl Tie Mount Metal #10 Screw (M5)
CABLE TIE MOUNT, ALUMINIUM, NATURAL; Mount Fixing Type: Screw; Mounting Hole Dia: 5.1mm; Mount Colour: Natural; Mount Material: Aluminium; Length: -; Width: 25.4mm; Height: 12.7mm; Product Range: -; SVHC: No SVHC (15-Jan-2019)
The metal screw-on mount in natural uses a #10 (M5) screw. It is made of aluminum and used with miniature, intermediate, and standard cable ties. It is designed for indoor and outdoor environments and comes in packages of 100.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN