Panduit MLT12H-Q

Cable Tie, 40 in L, 12 in Max Bundle Dia., Silver, 304 Stainless steel, 450 lb Strength, 25 PK
$ 4.658
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit MLT12H-Q.

RS (Formerly Allied Electronics)

Datasheet1 page11 years ago
Datasheet3 pages14 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginChina, United States

Related Parts

PanduitMLT4H-LP
Panduit MLT4H-LP Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 304, .31"Wx14.3"L, 50/Pack
PanduitMLT2H-LP
Panduit MLT2H-LP Cable Tie, Self-Locking, 7.9"L, Stainless Steel, 50Pcs, Pan-Steel Series
Cable Tie, Pan-Steel, Self-Locking, Stainless Steel 316, .31"Wx14.3'L, 50Pcs

Descriptions

Descriptions of Panduit MLT12H-Q provided by its distributors.

Cable Tie, 40 in L, 12 in Max Bundle Dia., Silver, 304 Stainless steel, 450 lb Strength, 25 PK
Cable Accessories Self Locking Stainless Steel Tie Stainless Steel Natural
Cable Tie, 998Mm X 10Mm, Self Locking; Cable Tie Material:Stainless Steel; Cable Tie Length:998Mm; Cable Tie Width:10Mm; Cable Bundle Diameter Max:304Mm; Cable Tie Type:Self Locking; Product Range:Pan-Steel Series Rohs Compliant: Yes |Panduit MLT12H-Q
Pan-Steel Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus the smooth edges of 304 stainless steel promote worker safety in indoor environments. Heavy cross section Max bundle
MLT Tie, 304 Stainless Steel, Heavy Cross Section, 39.3 Inches (998.0mm) Length x .031 Inch (7.9mm) Width x 0.010 Inch (0.25mm) Thickness. Self-locking head design speeds installation and locks into place at any length along the tie body. Provides a strong. durable method of cable bundling. Can be used in a wide range of indoor, outdoor, and underground (including direct burial) applications. Smooth surfaces and rounded edges assures cable protection and worker safety.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN